Part Details for RP73PF1E124KBTD by TE Connectivity
Overview of RP73PF1E124KBTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E124KBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC0541
|
Newark | Res, 124K, 0.1%, 0.1W, 0402, Thin Film, Resistance:124Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Holsworthy Te Connectivity RP73PF1E124KBTD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4924 |
|
$0.0690 | Buy Now |
DISTI #
73AC0542
|
Newark | Res, 124K, 0.1%, 0.1W, 0402, Thin Film, Resistance:124Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E124KBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1060 | Buy Now |
DISTI #
A127520CT-ND
|
DigiKey | RES 124K OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
145263 In Stock |
|
$0.0752 / $0.3000 | Buy Now |
DISTI #
279-RP73PF1E124KBTD
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 124K RoHS: Compliant | 8331 |
|
$0.0720 / $0.2900 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 124K 0.1% 25PPM 5K RL RoHS: Compliant |
5000 In Stock |
|
$0.0660 / $0.0881 | Buy Now |
DISTI #
RP73PF1E124KBTD
|
TTI | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 124K pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0810 / $0.0820 | Buy Now |
DISTI #
9-2176307-7
|
Avnet Abacus | SMD Chip Resistor, 124 kOhm, � 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Power, Precision (Alt: 9-2176307-7) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 1E 0.1W 124K 0.1% 25PPM 5K RL RoHS: Compliant |
5000 In Stock |
|
$0.0660 / $0.0881 | Buy Now |
Part Details for RP73PF1E124KBTD
RP73PF1E124KBTD CAD Models
RP73PF1E124KBTD Part Data Attributes:
|
RP73PF1E124KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E124KBTD
TE Connectivity
RP 1E 0.1W 124K 0.1% 25PPM 5K RL Resistor Type:Precision Resistor;Number of Terminations:2;Size Code:0402;Packaging Method:Taped & Reeled;Tolerance:.1% Precision Resistor 2 0402 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RP73PF1E124KBTD
This table gives cross-reference parts and alternative options found for RP73PF1E124KBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E124KBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E124KBTDG | Fixed Resistor, Thin Film, 0.063W, 124000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E124KBTD vs RP73F1E124KBTDG |
CAR0402124KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | RP73PF1E124KBTD vs CAR0402124KOHMS0.1%25PPM |
TC0225B1243T4E | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E124KBTD vs TC0225B1243T4E |
RN73F1EB1243B | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | RP73PF1E124KBTD vs RN73F1EB1243B |
TC0225B1243E5E | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E124KBTD vs TC0225B1243E5E |
AR02BTRC3Y1243 | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E124KBTD vs AR02BTRC3Y1243 |
CRT0402-BY-1243GAS | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Bourns Inc | RP73PF1E124KBTD vs CRT0402-BY-1243GAS |
AR02BPC3Y1243N | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E124KBTD vs AR02BPC3Y1243N |
RP73F1E124KBTDF | Fixed Resistor, Thin Film, 0.063W, 124000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E124KBTD vs RP73F1E124KBTDF |
AR02BTRC3Y1243N | Fixed Resistor, Thin Film, 0.0625W, 124000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E124KBTD vs AR02BTRC3Y1243N |