Part Details for RP73PF1E174KBTD by TE Connectivity
Overview of RP73PF1E174KBTD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RP73PF1E174KBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC0766
|
Newark | Res, 174K, 0.1%, 0.1W, 0402, Thin Film, Resistance:174Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E174KBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1060 | Buy Now |
DISTI #
73AC0765
|
Newark | Res, 174K, 0.1%, 0.1W, 0402, Thin Film, Resistance:174Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E174KBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1110 | Buy Now |
DISTI #
A127534CT-ND
|
DigiKey | RES 174K OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36308 In Stock |
|
$0.0752 / $0.3000 | Buy Now |
DISTI #
279-RP73PF1E174KBTD
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 174K RoHS: Compliant | 11567 |
|
$0.0720 / $0.2800 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 174K 0.1% 25PPM 5K RL RoHS: Compliant |
5000 In Stock |
|
$0.0660 / $0.0881 | Buy Now |
DISTI #
1-2176308-2
|
Avnet Abacus | (Alt: 1-2176308-2) Min Qty: 5000 Package Multiple: 5000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 1E 0.1W 174K 0.1% 25PPM 5K RL RoHS: Compliant |
5000 In Stock |
|
$0.0660 / $0.0881 | Buy Now |
Part Details for RP73PF1E174KBTD
RP73PF1E174KBTD CAD Models
RP73PF1E174KBTD Part Data Attributes
|
RP73PF1E174KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E174KBTD
TE Connectivity
RP 1E 0.1W 174K 0.1% 25PPM 5K RL Resistor Type:Precision Resistor;Number of Terminations:2;Size Code:0402;Packaging Method:Taped & Reeled;Tolerance:.1% Precision Resistor 2 0402 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |