-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RP 1E 0.1W 200K 0.1% 25PPM 5K RL Resistor Type:Precision Resistor;Number of Terminations:2;Size Code:0402;Packaging Method:Taped & Reeled;Tolerance:.1% Precision Resistor 2 0402 Taped & Reeled | Surface Mount Resistor | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC6998
|
Newark | Res, 200K, 0.1%, 0.1W, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:200Kohm, Product Range:Rp73P Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, rohs Compliant: Yes |Te Connectivity RP73PF1E200KBTD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1280 |
|
$0.1450 / $0.2070 | Buy Now |
DISTI #
73AC0930
|
Newark | Res, 200K, 0.1%, 0.1W, 0402, Thin Film, Resistance:200Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E200KBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1010 | Buy Now |
DISTI #
73AC0929
|
Newark | Res, 200K, 0.1%, 0.1W, 0402, Thin Film, Resistance:200Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E200KBTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1230 | Buy Now |
DISTI #
A127540CT-ND
|
DigiKey | RES 200K OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23522 In Stock |
|
$0.0725 / $0.3000 | Buy Now |
DISTI #
279-RP73PF1E200KBTD
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 200K RoHS: Compliant | 11999 |
|
$0.0710 / $0.3000 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 200K 0.1% 25PPM 5K RL RoHS: Compliant |
5000 In Stock |
|
$0.0612 / $0.0810 | Buy Now |
DISTI #
69830979
|
Verical | Res Thin Film 0402 200K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2332 | Americas - 5000 |
|
$0.0855 / $0.1053 | Buy Now |
DISTI #
83643789
|
Verical | Res Thin Film 0402 200K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 2428 | Americas - 4950 |
|
$0.0708 | Buy Now |
DISTI #
AMP1-2176308-8
|
Interstate Connecting Components | RP 1E 0.1W 200K 0.1% 25PPM 5K | 0 |
|
$0.0780 / $0.0849 | Buy Now |
DISTI #
1-2176308-8
|
Avnet Abacus | SMD Chip Resistor, 200 kOhm, � 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Power (Alt: 1-2176308-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP73PF1E200KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E200KBTD
TE Connectivity
RP 1E 0.1W 200K 0.1% 25PPM 5K RL Resistor Type:Precision Resistor;Number of Terminations:2;Size Code:0402;Packaging Method:Taped & Reeled;Tolerance:.1% Precision Resistor 2 0402 Taped & Reeled | Surface Mount Resistor | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for RP73PF1E200KBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E200KBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTRC3Y2003 | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E200KBTD vs AR02BTRC3Y2003 |
AR02BTRC3Y2003N | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73PF1E200KBTD vs AR02BTRC3Y2003N |
TC0225B2003E5E | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E200KBTD vs TC0225B2003E5E |
RP73F1E200KBTDF | Fixed Resistor, Thin Film, 0.063W, 200000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E200KBTD vs RP73F1E200KBTDF |
CPF0402B200KE1 | Fixed Resistor, Thin Film, 0.063W, 200000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RP73PF1E200KBTD vs CPF0402B200KE1 |
RP73F1E200KBTDG | Fixed Resistor, Thin Film, 0.063W, 200000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E200KBTD vs RP73F1E200KBTDG |
TC0225B2003T4E | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73PF1E200KBTD vs TC0225B2003T4E |
PRC0402TTC25Y200K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RP73PF1E200KBTD vs PRC0402TTC25Y200K+-0.1% |
CPF0402B200KE | RES,SMT,THIN FILM,200K OHMS,25WV,.1% +/-TOL,-25,25PPM TC,0402 CASE | TE Connectivity | RP73PF1E200KBTD vs CPF0402B200KE |
RN73F1ETP2003B | Fixed Resistor, Thin Film, 0.0625W, 200000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, | MERITEK Electronics Corporation | RP73PF1E200KBTD vs RN73F1ETP2003B |