Part Details for RP73PF1J976RBTDF by TE Connectivity
Overview of RP73PF1J976RBTDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RP73PF1J976RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W7238
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 976 Ohm, 166 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity RP73PF1J976RBTDF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 554 |
|
$0.2160 / $0.4490 | Buy Now |
DISTI #
44AJ0782
|
Newark | Rp 1J 0.166W 976R 0.1% 25Ppm 1K Rl |Holsworthy Te Connectivity RP73PF1J976RBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1700 | Buy Now |
DISTI #
A110107CT-ND
|
DigiKey | RES SMD 976 OHM 0.1% 1/6W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2935 In Stock |
|
$0.1340 / $0.3200 | Buy Now |
DISTI #
1-2176088-2
|
Avnet Americas | SMD Chip Resistor, 976 Ohm, ± 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision - Tape and Reel (Alt: 1-2176088-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.1220 / $0.1378 | Buy Now |
DISTI #
279-RP73PF1J976RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 1J 0.166W 976R 0.1% 25PPM RoHS: Compliant | 990 |
|
$0.1230 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 976 Ohm 0.1% 0.167W ±25ppm/°C Pad SMD Medical T/R RoHS: Compliant |
1000 Partner Stock |
|
$0.1069 / $0.1706 | Buy Now |
DISTI #
TE Connectivity RP73PF1J976RBTDF
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 1000 |
|
Buy Now | |
DISTI #
1-2176088-2
|
Avnet Abacus | SMD Chip Resistor, 976 Ohm, � 0.1%, 4/25 W, 0603 [1608 Metric], Thin Film, High Power Precision (Alt: 1-2176088-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thin Film 0603 976 Ohm 0.1% 0.167W ±25ppm/°C Pad SMD Medical T/R RoHS: Compliant |
1000 Partner Stock |
|
$0.1069 / $0.1706 | Buy Now |
Part Details for RP73PF1J976RBTDF
RP73PF1J976RBTDF CAD Models
RP73PF1J976RBTDF Part Data Attributes
|
RP73PF1J976RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1J976RBTDF
TE Connectivity
RES SMD 976 OHM 0.1% 1/6W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.166 W | |
Rated Temperature | 70 °C | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RP73PF1J976RBTDF
This table gives cross-reference parts and alternative options found for RP73PF1J976RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1J976RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW16D0603A9760-RG70 | Fixed Resistor, Thin Film, 0.166W, 976ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73PF1J976RBTDF vs RTW16D0603A9760-RG70 |
RP73PF1J976RBTG | Fixed Resistor, Thin Film, 0.166W, 976ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73PF1J976RBTDF vs RP73PF1J976RBTG |
RP73PF1J976RBTD | Fixed Resistor, Thin Film, 0.166W, 976ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73PF1J976RBTDF vs RP73PF1J976RBTD |