Part Details for RP73PF2A365RBTDF by TE Connectivity
Overview of RP73PF2A365RBTDF by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF2A365RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W7516
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 365 Ohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Te Connectivity RP73PF2A365RBTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 177 |
|
$0.2060 / $0.4210 | Buy Now |
DISTI #
279-RP73PF2A365RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 2A 0.25W 365R 0.1% 25PPM RoHS: Compliant | 0 |
|
$0.1290 / $0.4600 | Order Now |
DISTI #
7-2176091-6
|
Avnet Abacus | SMD Chip Resistor, 365 Ohm, � 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, High Power Precision (Alt: 7-2176091-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RP73PF2A365RBTDF
RP73PF2A365RBTDF CAD Models
RP73PF2A365RBTDF Part Data Attributes
|
RP73PF2A365RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2A365RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 365ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73PF2A365RBTDF
This table gives cross-reference parts and alternative options found for RP73PF2A365RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2A365RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ABCV3650N | Fixed Resistor, Thin Film, 0.25W, 365ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RP73PF2A365RBTDF vs AR05ABCV3650N |
RNCF0805BTE365R | Fixed Resistor, Thin Film, 0.25W, 365ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A365RBTDF vs RNCF0805BTE365R |
RNCF0805BKE365R | Fixed Resistor, Thin Film, 0.25W, 365ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A365RBTDF vs RNCF0805BKE365R |
AR05BTCV3650 | Fixed Resistor, Thin Film, 0.25W, 365ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73PF2A365RBTDF vs AR05BTCV3650 |
AR05ATCV3650N | Fixed Resistor, Thin Film, 0.25W, 365ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RP73PF2A365RBTDF vs AR05ATCV3650N |
RNCH0805BTE365R | Fixed Resistor, Thin Film, 0.25W, 365ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A365RBTDF vs RNCH0805BTE365R |
HPTF0805-TE-3650BT | Fixed Resistor, Thin Film, 0.25W, 365ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RP73PF2A365RBTDF vs HPTF0805-TE-3650BT |
RTW25D0805A3650-RG70 | Fixed Resistor, Thin Film, 0.25W, 365ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73PF2A365RBTDF vs RTW25D0805A3650-RG70 |
AR05BBCV3650 | Fixed Resistor, Thin Film, 0.25W, 365ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73PF2A365RBTDF vs AR05BBCV3650 |
AR05ATCV3650 | Fixed Resistor, Thin Film, 0.25W, 365ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RP73PF2A365RBTDF vs AR05ATCV3650 |