-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 50VDC, Quick Connect Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3805
|
Newark | Ea Rohs Compliant: Yes |E-Switch RP8100B1M1CEBLKBLKBLU RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 / $5.4800 | Buy Now |
DISTI #
RP8100B1M1CEBLKBLKBLU-ND
|
DigiKey | SWITCH PB SPST-NO 0.125A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
37 In Stock |
|
$3.6204 / $5.6500 | Buy Now |
DISTI #
612-RP8100EBLKBLKBLU
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON, 125mA (AC)/100mA (DC) 125VAC/50VDC, SPST Off-(On), Panel Mount, Snap-In Solder RoHS: Compliant | 29 |
|
$3.6200 / $5.6500 | Buy Now |
DISTI #
74828900
|
RS | Pushbutton Switch, SPST, OFF-(ON), 125V AC/50V DC, Solder, IP67, RP8100 Series | E-Switch RP8100B1M1CEBLKBLKBLU RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$3.0300 | Buy Now |
DISTI #
RP8100B1M1CEBLKBKB
|
TME | Switch: push-button, Pos: 2, SPST, 0.1A/50VDC, 0.125A/125VAC, black Min Qty: 200 | 0 |
|
$4.0600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP8100B1M1CEBLKBLKBLU
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RP8100B1M1CEBLKBLKBLU
E-Switch Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 50VDC, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.323 inch | |
Actuator Material | NYLON | |
Actuator Travel | 1.4986 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 10.4902 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 0.125A@125VAC | |
Contact Current(AC)-Max | 0.125 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER SILVER | |
Housing Material | NYLON | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.134 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |