Part Details for RP8100B2M1CEBLKWHTYEL by E-Switch Inc
Overview of RP8100B2M1CEBLKWHTYEL by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP8100B2M1CEBLKWHTYEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3814
|
Newark | Ea Rohs Compliant: Yes |E-Switch RP8100B2M1CEBLKWHTYEL Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 / $5.5800 | Buy Now |
DISTI #
RP8100B2M1CEBLKWHTYEL-ND
|
DigiKey | SWITCH PB SPST-NO 0.125A 125V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4637 | Buy Now |
DISTI #
612-0B2M1CEBLKWHTYEL
|
Mouser Electronics | Pushbutton Switches Round, Illuminated Pushbutton RoHS: Compliant | 102 |
|
$4.1700 / $5.7600 | Buy Now |
DISTI #
74828923
|
RS | Pushbutton Switch, SPST, OFF-(ON), 125V AC/50V DC, Solder, IP67, RP8100 Series | E-Switch RP8100B2M1CEBLKWHTYEL RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5800 | RFQ |
|
Future Electronics | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 | 0 |
|
$3.0900 | Buy Now |
Part Details for RP8100B2M1CEBLKWHTYEL
RP8100B2M1CEBLKWHTYEL CAD Models
RP8100B2M1CEBLKWHTYEL Part Data Attributes:
|
RP8100B2M1CEBLKWHTYEL
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RP8100B2M1CEBLKWHTYEL
E-Switch Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 50VDC, Quick Connect Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | WHITE | |
Actuator Length | 0.323 inch | |
Actuator Material | NYLON | |
Actuator Travel | 1.4986 mm | |
Actuator Type | PUSHBUTTON | |
Bushing Diameter | 0.472 inch | |
Bushing Type | M12X0.75 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 0.125A@125VAC | |
Contact Current(AC)-Max | 0.125 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER SILVER | |
Housing Material | NYLON | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.134 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for RP8100B2M1CEBLKWHTYEL
This table gives cross-reference parts and alternative options found for RP8100B2M1CEBLKWHTYEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP8100B2M1CEBLKWHTYEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP8100B2M1CEBLKGRNWHT | Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 50VDC, Quick Connect Terminal, Panel Mount | E-Switch Inc | RP8100B2M1CEBLKWHTYEL vs RP8100B2M1CEBLKGRNWHT |