-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
141-RP8400B2M1CEBLKREDNIL-ND
|
DigiKey | SWITCH PB SPST-NO 0.125A 125V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7124 | Buy Now |
DISTI #
612-00B2M1CEBLKRDNIL
|
Mouser Electronics | Pushbutton Switches Pushbutton, SPST , Off-(On), Panel Mount, Front, Red, IP67 RoHS: Compliant | 0 |
|
$3.9300 / $4.7100 | Order Now |
DISTI #
74828959
|
RS | Pushbutton Switch, SPST, OFF-(ON), 200 mA, 50V DC, Solder, IP67, RP8400 Series | E-Switch RP8400B2M1CEBLKREDNIL RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 | 0 |
|
$3.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.9800 / $7.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP8400B2M1CEBLKREDNIL
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RP8400B2M1CEBLKREDNIL
E-Switch Inc
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |