-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7333
|
Newark | Dc-Dc Converter, 24V, 2.5A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:60W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Recom Power RPA60-2424SFW/N Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.5800 / $80.8500 | Buy Now |
DISTI #
945-2956-ND
|
DigiKey | DC DC CONVERTER 24V 60W Min Qty: 1 Lead time: 35 Weeks Container: Tube |
435 In Stock |
|
$56.2444 / $68.7500 | Buy Now |
DISTI #
919-RPA60-2424SFW/N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 60W 9-36Vin 24Vout 2.5A RoHS: Compliant | 7 |
|
$58.4600 / $69.2900 | Buy Now |
DISTI #
71897092
|
RS | DC-DC Converter, 2"x1" 1.5kV reg, 4:1, Single Out, 60W, 24V Out, RPA60-FW Ser | RECOM Power Inc. RPA60-2424SFW/N RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$59.3700 / $62.4800 | RFQ |
|
Future Electronics | CONV DC/DC 60W 9-36VIN 24VOUT THT 2"x1" RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Tube | 0Tube |
|
$57.5500 / $60.4300 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 24V 2.5A 60W 6-Pin Tube RoHS: Compliant |
75 In Stock |
|
$54.4600 / $68.4100 | Buy Now |
DISTI #
66354662
|
Verical | Module DC-DC 24VIN 1-OUT 24V 2.5A 60W 6-Pin Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 72 |
|
$69.5008 / $85.8344 | Buy Now |
DISTI #
RPA60-2424SFW/N
|
TME | Converter: DC/DC, 60W, Uin: 9÷36V, Uout: 24VDC, Iout: 2.5A, 2"x1" Min Qty: 1 | 0 |
|
$56.9600 / $69.6700 | RFQ |
DISTI #
RPA60-2424SFW/N
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 5 | 0 |
|
$50.3000 / $64.4500 | Buy Now |
DISTI #
000000000006065675
|
Sager | Isolated DC/DC Converters - Through Hole 60W 9-36Vin 24Vout 2.5A Min Qty: 1 | 0 |
|
$56.3000 / $62.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPA60-2424SFW/N
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RPA60-2424SFW/N
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |