Filter Your Search
1 - 2 of 2 results
|
RPA60-2424SFW/N
RECOM Power Inc
|
$61.3138 | Yes | Active | 24 V | 24 V | 36 V | 9 V | 21.6 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 93 % | 0.2 % | 1 | THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE | 0.03535 Vrms | HYBRID | 60 W | R-XDMA-P6 | UL, CSA, EN, IEC | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
RPA60-2424SFW/N-HC
RECOM Power Inc
|
$81.4300 | Yes | Active | 24 V | 24 V | 36 V | 9 V | 21.6 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 93 % | 0.2 % | 1 | THERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE | 0.03535 Vrms | HYBRID | 60 W | R-XDMA-P6 | UL, CSA, EN, IEC | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 17.6 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |