There are no models available for this part yet.
Overview of RPBU-01-S-B-RA by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RPBU-01-S-B-RA by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK0095
|
Newark | Usb Conn, Type B, R/A Rcpt, 4Pos, Tht Rohs Compliant: Yes |Samtec RPBU-01-S-B-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$13.6400 / $20.9400 | Buy Now | |
DISTI #
3937-RPBU-01-S-B-RA-ND
|
DigiKey | ACCLIMATE IP68 SEALED RECTANGUL Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$22.8000 / $29.6000 | Buy Now | |
DISTI #
RPBU-01-S-B-RA-ND
|
DigiKey | ACCLIMATE IP68 SEALED RECTANGUL Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.2800 | Buy Now | |
DISTI #
RPBU-01-S-B-RA
|
Avnet Americas | Conn Rectangular SKT Solder RA Thru-Hole - Rail/Tube (Alt: RPBU-01-S-B-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
200-RPBU01SBRA
|
Mouser Electronics | USB Cables / IEEE 1394 Cables AccliMate IP68 Sealed Rectangular USB Panel Connector, PCB Mount RoHS: Compliant | 0 |
|
$10.6200 / $16.2800 | Order Now | |
Onlinecomponents.com | AccliMate™ IP68 Sealed Rectangular USB Panel Connector, PCB Mount RoHS: Compliant | 0 |
|
$11.3300 / $22.2200 | Buy Now | ||
DISTI #
000000000003687606
|
Sager | USB Cables / IEEE 1394 Cables AccliMate IP68 Sealed Rectangular USB Panel Connector, PCB Mount Min Qty: 1 | 0 |
|
$11.9000 / $16.2800 | Buy Now | |
Master Electronics | AccliMate™ IP68 Sealed Rectangular USB Panel Connector, PCB Mount RoHS: Compliant | 0 |
|
$11.3300 / $22.2200 | Buy Now | ||
DISTI #
5cd9139acd7c1c4c386aead9
|
Samtec | AccliMate™ IP68 Sealed Rectangular USB Panel Connector, PCB Mount RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Tube | 0 |
|
$9.3300 / $16.2800 | Buy Now |
CAD Models for RPBU-01-S-B-RA by Samtec Inc
Part Data Attributes for RPBU-01-S-B-RA by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
ACCLIMATE
|
Body Breadth
|
0.807 inch
|
Body Length
|
1.78 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
USB CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
USB, SER B SQ
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
900VAC V
|
Durability
|
100 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Ports
|
1
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
4.5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.093 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|