Part Details for RPC-1ES-UNI by RELPOL
Overview of RPC-1ES-UNI by RELPOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC-1ES-UNI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC-1ES-UNI
|
TME | Timer, 1s÷10days, SPDT, 250VAC/16A,24VDC/16A, Usup: 12÷240VAC Min Qty: 1 | 7 |
|
$34.5500 / $39.7300 | Buy Now |