Part Details for RPC-2MA-UNI by RELPOL
Overview of RPC-2MA-UNI by RELPOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2364CDE-18#TRPBF | Analog Devices | 18-B, 250ksps, Pseudo-Diff Uni | |
LTC2364IDE-16#PBF | Analog Devices | 16-B, 250ksps, Pseudo-Diff Uni | |
LTC2367CMS-18#TRPBF | Analog Devices | 18-B, 500ksps, Pseudo-Diff Uni |
Price & Stock for RPC-2MA-UNI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC-2MA-UNI
|
TME | Timer, 1s÷10days, DPDT, 250VAC/8A,24VDC/8A, Usup: 12÷240VAC, RPC Min Qty: 1 | 16 |
|
$35.5600 / $40.7900 | Buy Now |