There are no models available for this part yet.
Overview of RPC-GSDE-P-4807-UFL-Y by Raltron Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-07L | Coilcraft Inc | Variable Inductor, 0.154uH Min, 0.29uH Max, Air-Core, Unshielded, 7528, ROHS COMPLIANT | |
148-07J12L | Coilcraft Inc | General Purpose Inductor, 0.222uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT | |
148-07A12 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
Price & Stock for RPC-GSDE-P-4807-UFL-Y by Raltron Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | RPC PCB ANTENNA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |