Part Details for RPC-M12L-4FR-20.0-PUR 16AWG BK by TE Connectivity
Overview of RPC-M12L-4FR-20.0-PUR 16AWG BK by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1265A-A | Analog Devices | LTC3220EPF - 360mA general pur | |
FLA416230 | Amphenol Communications Solutions | FLA Receptacle NEMA ANSI C136.41, 3 Power, 4 Signal, 16AWG, 150C | |
FLAR016230 | Amphenol Communications Solutions | FLA Rotatable Receptacle NEMA ANSI C136.41, 3 Power, No Signal, 16AWG, 150C |
Price & Stock for RPC-M12L-4FR-20.0-PUR 16AWG BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-4FR20.0-PU
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12L-4FR-20.0-PUR 16AWG BK RoHS: Compliant | 0 |
|
$140.1400 / $147.1700 | Order Now |