RPC-M12L-5FR-20.0-PUR 14AWG GY by: TE Connectivity

Part Details for RPC-M12L-5FR-20.0-PUR 14AWG GY by TE Connectivity

Overview of RPC-M12L-5FR-20.0-PUR 14AWG GY by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
FLA214230 Amphenol Communications Solutions FLA Receptacle NEMA ANSI C136.41, 3 Power, 2 Signal, 14AWG, 150C
FLA014130R1 Amphenol Communications Solutions FLA Receptacle NEMA ANSI C136.41, 3 Power, No Signal, 14AWG, 105C, with Panel Gasket Silicone Rubber

Price & Stock for RPC-M12L-5FR-20.0-PUR 14AWG GY

Part # Distributor Description Stock Price Buy
DISTI # 571-5FR200-PU
Mouser Electronics Sensor Cables / Actuator Cables RPC-M12L-5FR-20.0-PUR 14AWG GY RoHS: Compliant 0
  • 1 $203.6100
  • 10 $193.9300
  • 25 $193.9000
$193.9000 / $203.6100 Order Now

Part Details for RPC-M12L-5FR-20.0-PUR 14AWG GY

RPC-M12L-5FR-20.0-PUR 14AWG GY CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPC-M12L-5FR-20.0-PUR 14AWG GY by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPC-M12L-5FR-20.0-PUR 14A... by TE Connectivity

Select Manufacturer
Which Manufacturer of RPC-M12L-5FR-20.0-PUR 14A... would you like to use for your alert(s)?
  • Please alert me when RPC-M12L-5FR-20.0-PUR 14A... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPC-M12L-5FR-20.0-PUR 14A... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPC-M12L-5FR-20.0-PUR 14A... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPC-M12L-5FR-20.0-PUR 14A... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPC-M12L-5FR-20.0-PUR 14A....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPC-M12L-5FR-20.0-PUR 14AWG GY by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: