RPC0603FT120K-HP
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of RPC0603FT120K-HP by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RPC0603FT120K-HP by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RPC0603FT120K-HPCT-ND
DigiKey RES 120K OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.4000
  • 5,000 $0.0631
$0.0631 / $0.4000 Buy Now
DISTI # RPC0603FT120K-HP
Avnet Americas Resistor Pulse Withstanding Thick Film 0603 120kOhm 1% 1/4W ±100ppm/°C Molded T/R (Alt: RPC0603FT120K-HP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days 0
RFQ
DISTI # 708-RPC0603FT120K-HP
Mouser Electronics Thick Film Resistors - SMD RES, PULSE, 0603, 120 Kohm, 1%, 0.25W RoHS: Compliant 0
  • 5,000 $0.0630
  • 10,000 $0.0540
  • 25,000 $0.0480
$0.0480 / $0.0630 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0163
$0.0163 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 130 $0.1870
  • 250 $0.1180
  • 500 $0.0890
  • 1,000 $0.0710
  • 2,500 $0.0590
  • 5,000 $0.0530
  • 10,000 $0.0480
$0.0480 / $0.1870 Buy Now
NAC RESISTOR, PULSE, 0603, 120 Kohm, 1%, 0.25W - Thick Film - Pulse Withstanding RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.1180
  • 25,000 $0.1010
  • 125,000 $0.0887
$0.0887 / $0.1180 Buy Now

CAD Models for RPC0603FT120K-HP by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RPC0603FT120K-HP by SEI Stackpole Electronics Inc

RPC0603FT120K-HP
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
120000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RPC0603FT120K-HP
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RPC0603FT120K-HP

This table gives cross-reference parts and alternative options found for RPC0603FT120K-HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC0603FT120K-HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-03FP7--120K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RPC0603FT120K-HP vs CR-03FP7--120K
CHP0603-FX-1203ELF Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc RPC0603FT120K-HP vs CHP0603-FX-1203ELF
MF06E1203FTL Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RPC0603FT120K-HP vs MF06E1203FTL
RMCS0603FT120K-HP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RPC0603FT120K-HP vs RMCS0603FT120K-HP
RCS0603120KFKEA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RPC0603FT120K-HP vs RCS0603120KFKEA
CRCW0603120KFKEAHP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RPC0603FT120K-HP vs CRCW0603120KFKEAHP
RMCP0603FG120K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RPC0603FT120K-HP vs RMCP0603FG120K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPC0603FT120K-HP by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPC0603FT120K-HP by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RPC0603FT120K-HP would you like to use for your alert(s)?
  • Please alert me when RPC0603FT120K-HP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPC0603FT120K-HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPC0603FT120K-HP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPC0603FT120K-HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPC0603FT120K-HP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPC0603FT120K-HP by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: