-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RPC0805FT160K-HPCT-ND
|
DigiKey | RES 160K OHM 1% 0.4W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0649 / $0.4100 | Buy Now |
DISTI #
RPC0805FT160K-HP
|
Avnet Americas | Resistor Pulse Withstanding Thick Film 0805 160kOhm 1% 2/5W ±100ppm/°C Molded T/R (Alt: RPC0805FT160K-HP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0358 / $0.0392 | Buy Now |
DISTI #
708-RPC0805FT160K-HP
|
Mouser Electronics | Thick Film Resistors - SMD RES, PULSE, 0805, 160 Kohm, 1%, 0.4W RoHS: Compliant | 0 |
|
$0.0530 / $0.0640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0364 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0493 / $0.1920 | Buy Now |
|
NAC | RESISTOR, PULSE, 0805, 160 Kohm, 1%, 0.4W - Thick Film - Pulse Withstanding RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0912 / $0.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPC0805FT160K-HP
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC0805FT160K-HP
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.4W, 160000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |