Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
HMC265LM3 |
Analog Devices |
Sub-Harmonic mix SMT, 20 - 31 |
|
HMC977LP4ETR |
Analog Devices |
24.5-26.5GHz IQ LNC |
|
HMC8119-SX |
Analog Devices |
E-band 81 - 86 GHz I/Q Up-conv |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
738-RPC0805FT5R10-UPCT-ND
|
DigiKey
|
RES 5.1 OHM 1% 1/2W 0805
Min Qty:
1
Lead time:
16 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.1155 / $0.7300
|
Buy Now
|
|
|
Avnet Americas
|
Resistor Pulse Withstanding Thick Film 0805 5.1Ohm 1% 1/2W ±200ppm/°C Molded T/R (Alt: RPC0805FT5R10-UP)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
14 Weeks, 0 Days
|
0
|
-
5,000
$0.0504
-
10,000
$0.0497
-
20,000
$0.0490
-
30,000
$0.0482
-
40,000
$0.0475
-
50,000
$0.0468
-
500,000
$0.0461
|
$0.0461 / $0.0504
|
Buy Now
|
|
DISTI #
708-RPC0805FT5R10-UP
|
Mouser Electronics
|
Thick Film Resistors - SMD RES, PULSE, 0805, 5.1 ohm, 1%, 0.5W
RoHS:
Compliant
|
0
|
-
5,000
$0.1150
-
10,000
$0.1030
-
25,000
$0.0970
|
$0.0970 / $0.1150
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
13 Weeks
|
0
|
|
$0.0468
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
90
$0.2740
-
100
$0.2600
-
250
$0.1860
-
500
$0.1300
-
1,000
$0.1180
-
2,500
$0.0970
-
5,000
$0.0880
-
10,000
$0.0860
|
$0.0860 / $0.2740
|
Buy Now
|
|
|
NAC
|
RESISTOR, PULSE, 0805, 5.1 ohm, 1%, 0.5W - Thick Film - Pulse Withstanding
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
|
0
|
-
5,000
$0.2170
-
25,000
$0.1860
-
125,000
$0.1625
|
$0.1625 / $0.2170
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
STACKPOLE ELECTRONICS INC
|
|
|
|
|
|
|
|
|
|
|
|
Stackpole Electronics, Inc.
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
VS
-