-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC0805JT220K-ND
|
DigiKey | RES 220K OHM 5% 1/4W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0246 | Buy Now |
DISTI #
RPC0805JT220K
|
Avnet Americas | Resistor Pulse Withstanding Thick Film 0805 220kOhm 5% 1/4W ±100ppm/°C Molded T/R (Alt: RPC0805JT220K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0256 / $0.0280 | Buy Now |
DISTI #
708-RPC0805JT220K
|
Mouser Electronics | Thick Film Resistors - SMD RES, PULSE, 0805, 220 Kohm, 5%, 0.25W RoHS: Compliant | 0 |
|
$0.0200 / $0.0240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0260 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0294 / $0.0840 | Buy Now | |
DISTI #
RPC0805JT220K
|
Avnet Americas | Resistor Pulse Withstanding Thick Film 0805 220kOhm 5% 1/4W ±100ppm/°C Molded T/R (Alt: RPC0805JT220K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0256 / $0.0280 | Buy Now |
|
NAC | RESISTOR, PULSE, 0805, 220 Kohm, 5%, 0.25W - Thick Film - Pulse Withstanding RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0500 / $0.0670 | Buy Now |
|
South Electronics | RPC0805JT220K | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPC0805JT220K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC0805JT220K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RPC0805JT220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC0805JT220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR08X224JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RPC0805JT220K vs MR08X224JBL |
FPS05JT-224 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RPC0805JT220K vs FPS05JT-224 |
SWR05JBEV2203N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Viking Tech Corp | RPC0805JT220K vs SWR05JBEV2203N |
CPW21-224-JY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RPC0805JT220K vs CPW21-224-JY |
CR-05JP7--220K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 220000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RPC0805JT220K vs CR-05JP7--220K |
RAF05K224JTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RPC0805JT220K vs RAF05K224JTG |
RAF05K224JCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RPC0805JT220K vs RAF05K224JCG |
AC0805JR-3W220KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RPC0805JT220K vs AC0805JR-3W220KL |
CR-05JPD--220K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 220000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RPC0805JT220K vs CR-05JPD--220K |
WF08P224JTL | Fixed Resistor, 0.25W, 220000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RPC0805JT220K vs WF08P224JTL |