-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC0805JT3K30-ND
|
DigiKey | RES 3.3K OHM 5% 1/4W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0246 | Buy Now |
DISTI #
RPC0805JT3K30
|
Avnet Americas | Res Thick Film 0805 3.3kOhm 5% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RPC0805JT3K30) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0280 | Buy Now |
DISTI #
708-RPC0805JT3K30
|
Mouser Electronics | Thick Film Resistors - SMD RES, PULSE, 0805, 3.3 Kohm, 5%, 0.25W RoHS: Compliant | 0 |
|
$0.0220 / $0.0240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0260 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0244 / $0.0286 | Buy Now | |
DISTI #
RPC0805JT3K30
|
Avnet Americas | Res Thick Film 0805 3.3kOhm 5% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RPC0805JT3K30) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0280 | Buy Now |
DISTI #
RPC0805JT3K30
|
Avnet Americas | Res Thick Film 0805 3.3kOhm 5% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RPC0805JT3K30) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0280 | Buy Now |
|
NAC | RESISTOR, PULSE, 0805, 3.3 Kohm, 5%, 0.25W - Thick Film - Pulse Withstanding RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0500 / $0.0670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPC0805JT3K30
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC0805JT3K30
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RPC0805JT3K30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC0805JT3K30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K332JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RPC0805JT3K30 vs RAF05K332JTL |
CPW21-332-JY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RPC0805JT3K30 vs CPW21-332-JY |
CPW21-332-JL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RPC0805JT3K30 vs CPW21-332-JL |
NRCW10J332TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RPC0805JT3K30 vs NRCW10J332TRF |
RAF05K332JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RPC0805JT3K30 vs RAF05K332JBL |
AC0805JR-7W3K3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RPC0805JT3K30 vs AC0805JR-7W3K3L |
SWR05JBEV3301 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Viking Tech Corp | RPC0805JT3K30 vs SWR05JBEV3301 |
TFP0805R3301JA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RPC0805JT3K30 vs TFP0805R3301JA-T5 |
MR08X332JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RPC0805JT3K30 vs MR08X332JGL |
WF08P332JTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RPC0805JT3K30 vs WF08P332JTLV |