Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
HMC265LM3 |
Analog Devices |
Sub-Harmonic mix SMT, 20 - 31 |
|
HMC977LP4ETR |
Analog Devices |
24.5-26.5GHz IQ LNC |
|
HMC8119-SX |
Analog Devices |
E-band 81 - 86 GHz I/Q Up-conv |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
RPC0805JT5R10-UP-ND
|
DigiKey
|
RES 5.1 OHM 5% 1/2W 0805
Min Qty:
5000
Lead time:
16 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.0320
|
Buy Now
|
|
|
Avnet Americas
|
Resistor Pulse Withstanding Thick Film 0805 5.1Ohm 5% 1/2W ?200ppm/?C Molded T/R (Alt: RPC0805JT5R10-UP)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
14 Weeks, 0 Days
|
0
|
|
|
RFQ
|
|
DISTI #
708-RPC0805JT5R10-UP
|
Mouser Electronics
|
Thick Film Resistors - SMD RES, PULSE, 0805, 5.1 ohm, 5%, 0.5W
RoHS:
Compliant
|
0
|
-
5,000
$0.0280
-
25,000
$0.0270
-
50,000
$0.0260
|
$0.0260 / $0.0280
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
13 Weeks
|
0
|
|
$0.0390
|
Buy Now
|
|
|
Onlinecomponents.com
|
Thick Film Chip Resistor - 5.1 ohm ±5% - 0805
RoHS:
Compliant
|
0
|
-
160
$0.1580
-
250
$0.1000
-
500
$0.0750
-
1,000
$0.0600
-
2,500
$0.0500
-
5,000
$0.0448
-
10,000
$0.0405
|
$0.0405 / $0.1580
|
Buy Now
|
|
|
NAC
|
RESISTOR, PULSE, 0805, 5.1 ohm, 5%, 0.5W - Thick Film - Pulse Withstanding
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
|
0
|
-
5,000
$0.1000
-
25,000
$0.0860
-
125,000
$0.0750
|
$0.0750 / $0.1000
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
STACKPOLE ELECTRONICS INC
|
|
|
|
|
|
|
|
|
|
|
|
Stackpole Electronics, Inc.
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.1ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
VS
-