-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC0805KT100R-ND
|
DigiKey | RES 100 OHM 10% 1/4W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0422 | Buy Now |
DISTI #
RPC0805KT100R
|
Avnet Americas | Res Thick Film 0805 100Ohm 10% 1/4W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: RPC0805KT100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0320 / $0.0350 | Buy Now |
DISTI #
708-RPC0805KT100R
|
Mouser Electronics | Thick Film Resistors - SMD RES, PULSE, 0805, 100 ohm, 10%, 0.25W RoHS: Compliant | 0 |
|
$0.0360 / $0.0420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0325 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0305 / $0.0357 | Buy Now |
|
NAC | RESISTOR, PULSE, 0805, 100 ohm, 10%, 0.25W - Thick Film - Pulse Withstanding RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0625 / $0.0830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPC0805KT100R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC0805KT100R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RPC0805KT100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC0805KT100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR05KBFV1000 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | RPC0805KT100R vs SWR05KBFV1000 |
SWR05KTFV1000 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RPC0805KT100R vs SWR05KTFV1000 |
CR0805K100RP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RPC0805KT100R vs CR0805K100RP050.25W |
TSR6MK101V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | RPC0805KT100R vs TSR6MK101V |
CR0805K100RD500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RPC0805KT100R vs CR0805K100RD500.25W |
CR0805K100RP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RPC0805KT100R vs CR0805K100RP200.25W |
TSR6MTK101V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | RPC0805KT100R vs TSR6MTK101V |
CR0805K100RP100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 10% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RPC0805KT100R vs CR0805K100RP100.25W |