Part Details for RPC1158-50 by Astrodyne TDI Power Supplies & EMI Filters
Overview of RPC1158-50 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC1158-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-RPC1158-50-ND
|
DigiKey | LINE FILTER 250VAC 50A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$144.1200 | Buy Now |
DISTI #
446-RPC1158-50
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$111.3300 / $117.1000 | Order Now |
DISTI #
73568979
|
RS | Compact DC Power Line Filter, 50A, RPC1158 Series | Astrodyne TDI RPC1158-50 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$131.3700 / $138.2800 | RFQ |