Part Details for RPC1225 by Crydom Inc
Overview of RPC1225 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RPC1225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M5830
|
Newark | Solid State Relay, 25A, 90V-130V, Panel, Contact Configuration:Spst-No, Load Current:25A, Operating Voltage Max:130Vrms, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:90Vrms Rohs Compliant: Yes |Sensata/crydom RPC1225 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.4200 | Buy Now |
DISTI #
CC1347-ND
|
DigiKey | SSR RELAY SPST-NO 25A 90-130V Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.6708 / $149.2300 | Buy Now |
DISTI #
70131424
|
RS | Controller, 25 A (RMS) (Max.), 80 mA (RMS) (Min.), 90 to 130 VAC, 2500 V (RMS) | Sensata - Crydom RPC1225 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$156.7000 | RFQ |
DISTI #
CRYRPC1225
|
Heilind Electronics | PROPORTIONAL CONTROL SSR, PANE L MOUNT, 120VAC/25A, POTENTIOM | Americas - 0 in Stock |
|
$130.1816 / $156.2179 | Buy Now |
|
Onlinecomponents.com | Proportional Control SSR - Output Voltage: 90-130VAC - 25A - Input Variable Resistor: 150K(1/2W) - Panel Mount RoHS: Compliant |
200 On Order |
|
$146.8300 / $179.9100 | Buy Now |
DISTI #
RPC1225
|
TME | Relay: solid state, 25A, 90÷130VAC, Variant: 1-phase, on panel Min Qty: 1 | 0 |
|
$119.4600 / $131.4000 | RFQ |
DISTI #
000000000000276512
|
Sager | Solid State Relays - Industrial Mount SS Prop. Controller 25A Min Qty: 10 | 0 |
|
$127.0500 / $134.3100 | Buy Now |
|
Master Electronics | Proportional Control SSR - Output Voltage: 90-130VAC - 25A - Input Variable Resistor: 150K(1/2W) - Panel Mount RoHS: Compliant |
200 On Order |
|
$146.8300 / $179.9100 | Buy Now |
|
Neutron USA | Controller, 25 A (RMS) (Max.), 80 mA (RMS) (Min.), 90 to 130 VAC, 2500 V (RMS) | 31 |
|
$383.8100 | Buy Now |
Part Details for RPC1225
RPC1225 CAD Models
RPC1225 Part Data Attributes:
|
RPC1225
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
RPC1225
Crydom Inc
Power Supply Support Circuit, Fixed, 1 Channel, Hybrid, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT OPERATES AC SUPPLY FROM 90V TO 130V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XUFM-X4 | |
JESD-609 Code | e3 | |
Length | 58.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Width | 45.7 mm |