Part Details for RPC16104JTP by Kamaya Inc
Overview of RPC16104JTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC16104JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RPC16104JTPTR-ND
|
DigiKey | RES 100K OHM 1/4W 5% 0603 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0134 | Buy Now |
DISTI #
791-RPC16104JTP
|
Mouser Electronics | Thick Film Resistors - SMD 0603 100K 5% Lead Free RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
Part Details for RPC16104JTP
RPC16104JTP CAD Models
RPC16104JTP Part Data Attributes
|
RPC16104JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC16104JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RPC16104JTP
This table gives cross-reference parts and alternative options found for RPC16104JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC16104JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1JTTD104J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPC16104JTP vs SG73S1JTTD104J |
SG73P1JTTD104J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPC16104JTP vs SG73P1JTTD104J |
SG73S1JTBK104J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RPC16104JTP vs SG73S1JTBK104J |
RBX16K104JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPC16104JTP vs RBX16K104JB |
SR0603JR-7T100KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RPC16104JTP vs SR0603JR-7T100KL |
RBX16K104JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPC16104JTP vs RBX16K104JTP |
MK06S104JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RPC16104JTP vs MK06S104JTL |
SG73P1JTTP104J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPC16104JTP vs SG73P1JTTP104J |
RPGW16K104JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPC16104JTP vs RPGW16K104JB |
NRCPS06J104TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPC16104JTP vs NRCPS06J104TRQYF |