Part Details for RPC16121JTP by Kamaya Inc
Overview of RPC16121JTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC16121JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RPC16121JTPTR-ND
|
DigiKey | RES 120 OHM 1/4W 5% 0603 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0134 | Buy Now |
DISTI #
791-RPC16121JTP
|
Mouser Electronics | Thick Film Resistors - SMD 0603 120R 5% Lead Free RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
Part Details for RPC16121JTP
RPC16121JTP CAD Models
RPC16121JTP Part Data Attributes
|
RPC16121JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC16121JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RPC16121JTP
This table gives cross-reference parts and alternative options found for RPC16121JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC16121JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPS06J121TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPC16121JTP vs NRCPS06J121TRQYF |
SG73S1JTBK121J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 120ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RPC16121JTP vs SG73S1JTBK121J |
RBX16K121JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPC16121JTP vs RBX16K121JTP |
SG73P1JRTTD121J | Fixed Resistor, 0.2W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPC16121JTP vs SG73P1JRTTD121J |
RBX16K121JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPC16121JTP vs RBX16K121JB |
SG73S1JRTTD121J | Fixed Resistor, 0.2W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RPC16121JTP vs SG73S1JRTTD121J |
SG73S1JTTD121J | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 120ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RPC16121JTP vs SG73S1JTTD121J |
RPCH16K121JTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPC16121JTP vs RPCH16K121JTP |
SR0603JR-7T120RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RPC16121JTP vs SR0603JR-7T120RL |
NRCPH06J121TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPC16121JTP vs NRCPH06J121TRQYF |