There are no models available for this part yet.
Overview of RPC167R5JTP by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RPC167R5JTP by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RPC167R5JTPTR-ND
|
DigiKey | RES 7.5 OHM 1/4W 5% 0603 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0134 | Buy Now | |
DISTI #
791-RPC167R5JTP
|
Mouser Electronics | Thick Film Resistors - SMD 0603 7R5 5% Lead Free RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
CAD Models for RPC167R5JTP by Kamaya Inc
Part Data Attributes for RPC167R5JTP by Kamaya Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
7.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for RPC167R5JTP
This table gives cross-reference parts and alternative options found for RPC167R5JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC167R5JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPGW16-7R5JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPC167R5JTP vs RPGW16-7R5JB |
NRCPS06J7R5TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RPC167R5JTP vs NRCPS06J7R5TRQYF |
RBX16-7R5JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPC167R5JTP vs RBX16-7R5JB |
RBX16-7R5JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPC167R5JTP vs RBX16-7R5JTP |
ERJPA3J7R5V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RPC167R5JTP vs ERJPA3J7R5V |
RPCH16-7R5JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPC167R5JTP vs RPCH16-7R5JB |
RPC167R5JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPC167R5JTP vs RPC167R5JB |
MK06S7R5JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RPC167R5JTP vs MK06S7R5JTL |
RMCH16-7R5JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RPC167R5JTP vs RMCH16-7R5JTP |
SR0603JR-7T7R5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7.5ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RPC167R5JTP vs SR0603JR-7T7R5L |