-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RPC2010JT9K10CT-ND
|
DigiKey | RES 9.1K OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0985 / $0.5600 | Buy Now |
DISTI #
RPC2010JT9K10
|
Avnet Americas | Resistor Pulse Withstanding Thick Film 2010 9.1kOhm 5% 3/4W ±100ppm/°C Molded T/R (Alt: RPC2010JT9K10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1024 / $0.1120 | Buy Now |
DISTI #
708-RPC2010JT9K10
|
Mouser Electronics | Thick Film Resistors - SMD RES, PULSE, 2010, 9.1 Kohm, 5%, 0.75W RoHS: Compliant | 0 |
|
$0.0740 / $0.0840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1039 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1050 / $0.3370 | Buy Now | |
DISTI #
RPC2010JT9K10
|
Avnet Americas | Resistor Pulse Withstanding Thick Film 2010 9.1kOhm 5% 3/4W ±100ppm/°C Molded T/R (Alt: RPC2010JT9K10) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1024 / $0.1120 | Buy Now |
|
NAC | RESISTOR, PULSE, 2010, 9.1 Kohm, 5%, 0.75W - Thick Film - Pulse Withstanding RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2000 / $0.2670 | Buy Now |
|
South Electronics | RPC2010JT9K10 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPC2010JT9K10
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC2010JT9K10
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for RPC2010JT9K10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC2010JT9K10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR20J9101TEQ | Fixed Resistor, 0.75W, 9100ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RPC2010JT9K10 vs PWR20J9101TEQ |
SWR10JBEQ9101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 400V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Viking Tech Corp | RPC2010JT9K10 vs SWR10JBEQ9101 |
SWR10JBEQ9101N | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 400V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Viking Tech Corp | RPC2010JT9K10 vs SWR10JBEQ9101N |