Part Details for RPC20110JTP by Kamaya Inc
Overview of RPC20110JTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC20110JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RPC20110JTPTR-ND
|
DigiKey | RES 11 OHM 1/4W 5% 0805 Min Qty: 5000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0185 | Buy Now |
DISTI #
791-RPC20110JTP
|
Mouser Electronics | Thick Film Resistors - SMD 0805 11R 5% Lead Free RoHS: Compliant | 0 |
|
$0.0120 / $0.1300 | Order Now |
Part Details for RPC20110JTP
RPC20110JTP CAD Models
RPC20110JTP Part Data Attributes
|
RPC20110JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC20110JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RPC20110JTP
This table gives cross-reference parts and alternative options found for RPC20110JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC20110JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPWC0805AS11RJT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20110JTP vs HPWC0805AS11RJT1 |
PWC0805AS-11RJT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20110JTP vs PWC0805AS-11RJT1 |
PWC0805-11RJI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20110JTP vs PWC0805-11RJI |
PWC0805-11RJPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20110JTP vs PWC0805-11RJPB |
HPWC0805AS11RJT3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20110JTP vs HPWC0805AS11RJT3 |
HPWC0805AS11RJPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20110JTP vs HPWC0805AS11RJPB |
PWC0805AS-11RJI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20110JTP vs PWC0805AS-11RJI |
PWC-PWC080511R0JELT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | RPC20110JTP vs PWC-PWC080511R0JELT |