Part Details for RPC20112JTP by Kamaya Inc
Overview of RPC20112JTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC20112JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RPC20112JTPTR-ND
|
DigiKey | RES 1.1K OHM 1/4W 5% 0805 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0170 | Buy Now |
DISTI #
791-RPC20112JTP
|
Mouser Electronics | Thick Film Resistors - SMD 0805 1K1 5% Lead Free RoHS: Compliant | 0 |
|
$0.0120 / $0.1300 | Order Now |
Part Details for RPC20112JTP
RPC20112JTP CAD Models
RPC20112JTP Part Data Attributes
|
RPC20112JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC20112JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RPC20112JTP
This table gives cross-reference parts and alternative options found for RPC20112JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC20112JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPWC0805AS1K1JPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20112JTP vs HPWC0805AS1K1JPB |
PWC0805AS-1K1JI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20112JTP vs PWC0805AS-1K1JI |
PWC0805AS-1K1JI | Res,SMT,Thick Film,1.1K Ohms,150WV,5% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | RPC20112JTP vs PWC0805AS-1K1JI |
HPWC08051K1JPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20112JTP vs HPWC08051K1JPB |
CRGH0805J1K1 | Fixed Resistor, Thick Film, 0.33W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | RPC20112JTP vs CRGH0805J1K1 |
HP05W3J0112T4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1100ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RPC20112JTP vs HP05W3J0112T4E |
PWC0805AS-1K1JPB | Res,SMT,Thick Film,1.1K Ohms,150WV,5% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | RPC20112JTP vs PWC0805AS-1K1JPB |
PWC08051K1JT1 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 1100ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RPC20112JTP vs PWC08051K1JT1 |
HPWC08051K1JT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20112JTP vs HPWC08051K1JT1 |
PWC-PWC0805LF1101JELT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | RPC20112JTP vs PWC-PWC0805LF1101JELT |