Part Details for RPC20113JTP by Kamaya Inc
Overview of RPC20113JTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC20113JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RPC20113JTPTR-ND
|
DigiKey | RES 11K OHM 1/4W 5% 0805 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0170 | Buy Now |
DISTI #
791-RPC20113JTP
|
Mouser Electronics | Thick Film Resistors - SMD 0805 11K 5% Lead Free RoHS: Compliant | 0 |
|
$0.0120 / $0.1300 | Order Now |
Part Details for RPC20113JTP
RPC20113JTP CAD Models
RPC20113JTP Part Data Attributes
|
RPC20113JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC20113JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RPC20113JTP
This table gives cross-reference parts and alternative options found for RPC20113JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC20113JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP05W3J0113TCE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 11000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RPC20113JTP vs HP05W3J0113TCE |
RPC20113JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RPC20113JTP vs RPC20113JB |
PWC0805AS-11KJI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20113JTP vs PWC0805AS-11KJI |
HP05W3J0113T4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 11000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RPC20113JTP vs HP05W3J0113T4E |
PWC0805AS-11KJI | Res,SMT,Thick Film,11K Ohms,150WV,5% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | RPC20113JTP vs PWC0805AS-11KJI |
PWC0805AS-11KJPB | Res,SMT,Thick Film,11K Ohms,150WV,5% +/-Tol,100ppm TC,0805 Case | TT Electronics Welwyn Components | RPC20113JTP vs PWC0805AS-11KJPB |
CRGP0805J11K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 11000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | RPC20113JTP vs CRGP0805J11K |
PWC0805-11KJT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20113JTP vs PWC0805-11KJT1 |
PWC-PWC08051102JELT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | RPC20113JTP vs PWC-PWC08051102JELT |
PS05W3J0113T5E | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 11000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RPC20113JTP vs PS05W3J0113T5E |