Part Details for RPC20514JTP by Kamaya Inc
Overview of RPC20514JTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC20514JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RPC20514JTPTR-ND
|
DigiKey | RES 510K OHM 1/4W 5% 0805 Min Qty: 5000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0185 | Buy Now |
DISTI #
791-RPC20514JTP
|
Mouser Electronics | Thick Film Resistors - SMD 0805 510K 5% Lead Free RoHS: Compliant | 0 |
|
$0.0120 / $0.1300 | Order Now |
Part Details for RPC20514JTP
RPC20514JTP CAD Models
RPC20514JTP Part Data Attributes
|
RPC20514JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC20514JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RPC20514JTP
This table gives cross-reference parts and alternative options found for RPC20514JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC20514JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP05W3J0514T4E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 510000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RPC20514JTP vs HP05W3J0514T4E |
PWC0805AS-510KJI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20514JTP vs PWC0805AS-510KJI |
PWC0805AS-510KJT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20514JTP vs PWC0805AS-510KJT1 |
PWC0805AS-510KJPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20514JTP vs PWC0805AS-510KJPB |
HP05W3J0514TCE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 510000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RPC20514JTP vs HP05W3J0514TCE |
CRGH0805J510K | Fixed Resistor, Thick Film, 0.33W, 510000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | RPC20514JTP vs CRGH0805J510K |
HP05W3J0514T5E | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 510000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RPC20514JTP vs HP05W3J0514T5E |
PWC-PWC0805LF5103JELT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | RPC20514JTP vs PWC-PWC0805LF5103JELT |
PWC0805-510KJI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RPC20514JTP vs PWC0805-510KJI |