-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 12ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2512JT12R0CT-ND
|
DigiKey | RES 12 OHM 5% 1.5W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2345 In Stock |
|
$0.0884 / $0.5000 | Buy Now |
DISTI #
RPC2512JT12R0
|
Avnet Americas | Res Thick Film 2512 12Ohm 5% 1.5W ±200ppm/°C Molded T/R - Tape and Reel (Alt: RPC2512JT12R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.1280 / $0.1400 | Buy Now |
DISTI #
708-RPC2512JT12R0
|
Mouser Electronics | Thick Film Resistors - SMD RES, PULSE, 2512, 12 ohm, 5%, 1.5W RoHS: Compliant | 0 |
|
$0.0840 / $0.0930 | Order Now |
DISTI #
V72:2272_06968135
|
Arrow Electronics | Res Thick Film 2512 12 Ohm 5% 1.5W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1708 Container: Cut Strips | Americas - 2 |
|
$0.0041 / $0.0148 | Buy Now |
|
Future Electronics | Res Thick Film 2512 12 Ohm 5% 1.5W ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0944 / $0.1030 | Buy Now |
|
Onlinecomponents.com | RES, PULSE, 2512, 12 ohm, 5%, 1.5W RoHS: Compliant |
16000 In Stock 8000 Factory Stock |
|
$0.1210 / $0.1300 | Buy Now |
DISTI #
RPC2512JT12R0
|
Avnet Americas | Res Thick Film 2512 12Ohm 5% 1.5W ±200ppm/°C Molded T/R - Tape and Reel (Alt: RPC2512JT12R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.1280 / $0.1400 | Buy Now |
|
NAC | RESISTOR, PULSE, 2512, 12 ohm, 5%, 1.5W - Thick Film - Pulse Withstanding RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.2500 / $0.3330 | Buy Now |
|
Master Electronics | RES, PULSE, 2512, 12 ohm, 5%, 1.5W RoHS: Compliant |
16000 In Stock 8000 Factory Stock |
|
$0.1210 / $0.1300 | Buy Now |
|
New Advantage Corporation | RES 12 OHM 5% 1.5W 2512 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2135 |
|
$0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPC2512JT12R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC2512JT12R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 12ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for RPC2512JT12R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC2512JT12R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR25J12R0TFA | Fixed Resistor, 1.5W, 12ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RPC2512JT12R0 vs PWR25J12R0TFA |