-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 2.2ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2512JT2R20CT-ND
|
DigiKey | RES 2.2 OHM 5% 1.5W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
89308 In Stock |
|
$0.0884 / $0.5000 | Buy Now |
DISTI #
RPC2512JT2R20
|
Avnet Americas | Res Thick Film 2512 2.2 Ohm 5% 1.5W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RPC2512JT2R20) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.1280 / $0.1400 | Buy Now |
DISTI #
708-RPC2512JT2R20
|
Mouser Electronics | Thick Film Resistors - SMD 2.2Ohms 2512 1.5W 5% Pulse Withstand AEC-Q200 RoHS: Compliant | 5310 |
|
$0.0840 / $0.4800 | Buy Now |
|
Future Electronics | RPC Series 2.2 Ohm ±5 % 1.5 W Pulse Withstanding Surface Mount Fixed Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1299 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 2.2 Ohm 5% 1.5W ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant |
4000 In Stock 52000 Factory Stock |
|
$0.0850 / $0.0920 | Buy Now |
DISTI #
RPC2512JT2R20
|
Avnet Americas | Res Thick Film 2512 2.2 Ohm 5% 1.5W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RPC2512JT2R20) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.1280 / $0.1400 | Buy Now |
|
NAC | RESISTOR, PULSE, 2512, 2.2 ohm, 5%, 1.5W - Thick Film - Pulse Withstanding RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 56000 |
|
$0.2500 / $0.3330 | Buy Now |
DISTI #
RPC2512JT2R20
|
Avnet Asia | Res Thick Film 2512 2.2 Ohm 5% 1.5W ±200ppm/°C Molded SMD Paper T/R (Alt: RPC2512JT2R20) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Res Thick Film 2512 2.2 Ohm 5% 1.5W ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant |
4000 In Stock 52000 Factory Stock |
|
$0.0850 / $0.0920 | Buy Now |
|
South Electronics | RPC2512JT2R20 | 80000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RPC2512JT2R20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC2512JT2R20
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 2.2ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |