RPC2512JT4R70
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1.5W, 4.7ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP

Overview of RPC2512JT4R70 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RPC2512JT4R70 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RPC2512JT4R70CT-ND
DigiKey RES 4.7 OHM 5% 1.5W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 69007
In Stock
  • 1 $0.5000
  • 10 $0.2880
  • 50 $0.2072
  • 100 $0.1817
  • 500 $0.1393
  • 1,000 $0.1258
  • 4,000 $0.1117
  • 8,000 $0.0983
  • 12,000 $0.0954
  • 20,000 $0.0891
  • 28,000 $0.0884
$0.0884 / $0.5000 Buy Now
DISTI # RPC2512JT4R70
Avnet Americas Res Thick Film 2512 4.7 Ohm 5% 1.5W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RPC2512JT4R70) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel 100000 Factory Stock
  • 4,000 $0.1400
  • 8,000 $0.1380
  • 16,000 $0.1360
  • 24,000 $0.1340
  • 32,000 $0.1320
  • 40,000 $0.1300
  • 400,000 $0.1280
$0.1280 / $0.1400 Buy Now
DISTI # 708-RPC2512JT4R70
Mouser Electronics Thick Film Resistors - SMD 4.7Ohms 2512 1.5W 5% Pulse Withstand AEC-Q200 RoHS: Compliant 30351
  • 1 $0.4700
  • 10 $0.2080
  • 100 $0.1770
  • 500 $0.1400
  • 1,000 $0.1250
  • 2,000 $0.1210
  • 4,000 $0.0980
  • 8,000 $0.0890
  • 24,000 $0.0880
$0.0880 / $0.4700 Buy Now
Future Electronics RPC Series 2512 1.5 W 4.7 Ohm ±5% ±200 ppm/°C SMT Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 4,000 $0.1370
  • 8,000 $0.1340
  • 12,000 $0.1330
  • 16,000 $0.1320
  • 20,000 $0.1280
$0.1280 / $0.1370 Buy Now
Future Electronics RPC Series 2512 1.5 W 4.7 Ohm ±5% ±200 ppm/°C SMT Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 4,000 $0.1330
  • 8,000 $0.1300
  • 12,000 $0.1290
  • 16,000 $0.1280
  • 20,000 $0.1240
$0.1240 / $0.1330 Buy Now
Onlinecomponents.com Res Thick Film 2512 4.7 Ohm 5% 1.5W ±200ppm/°C Molded SMD SMD Paper T/R RoHS: Compliant 4000 In Stock
100000 Factory Stock
  • 4,000 $0.1430
  • 8,000 $0.1330
  • 16,000 $0.1250
  • 32,000 $0.1220
$0.1220 / $0.1430 Buy Now
NAC RESISTOR, PULSE, 2512, 4.7 ohm, 5%, 1.5W - Thick Film - Pulse Withstanding RoHS: Compliant Min Qty: 1 Package Multiple: 4000 100000
  • 4,000 $0.3330
  • 20,000 $0.2860
  • 100,000 $0.2500
$0.2500 / $0.3330 Buy Now
PUI   Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 5 Days 100000
RFQ
DISTI # C1S707200181439
Chip1Stop Res Thick Film 2512 4.7 Ohm 5% 1.5W ツア200ppm/C Pad SMD Automotive T/R RoHS: Compliant 2700
  • 10 $0.1850
  • 25 $0.1720
  • 100 $0.1491
  • 250 $0.1482
  • 500 $0.1412
  • 1,000 $0.1342
$0.1342 / $0.1850 Buy Now
Master Electronics Res Thick Film 2512 4.7 Ohm 5% 1.5W ±200ppm/°C Molded SMD SMD Paper T/R RoHS: Compliant 4000 In Stock
100000 Factory Stock
  • 4,000 $0.1430
  • 8,000 $0.1330
  • 16,000 $0.1250
  • 32,000 $0.1220
$0.1220 / $0.1430 Buy Now

CAD Models for RPC2512JT4R70 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RPC2512JT4R70 by SEI Stackpole Electronics Inc

RPC2512JT4R70
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
4.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. RPC2512JT4R70
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1.5W, 4.7ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RPC2512JT4R70

This table gives cross-reference parts and alternative options found for RPC2512JT4R70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC2512JT4R70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SWR12JTFA4R70N Fixed Resistor, Metal Glaze/thick Film, 1.5W, 4.7ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, Viking Tech Corp RPC2512JT4R70 vs SWR12JTFA4R70N
SWR12JBFA4R70 Fixed Resistor, Metal Glaze/thick Film, 1.5W, 4.7ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, Viking Tech Corp RPC2512JT4R70 vs SWR12JBFA4R70
CRCW25124R70JNEGHP Fixed Resistor, Metal Glaze/thick Film, 1.5W, 4.7ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RPC2512JT4R70 vs CRCW25124R70JNEGHP

Related Parts for RPC2512JT4R70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPC2512JT4R70 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPC2512JT4R70 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RPC2512JT4R70 would you like to use for your alert(s)?
  • Please alert me when RPC2512JT4R70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPC2512JT4R70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPC2512JT4R70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPC2512JT4R70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPC2512JT4R70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPC2512JT4R70 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: