Part Details for RPC32226JTP by Kamaya Inc
Overview of RPC32226JTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC32226JTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RPC32226JTPTR-ND
|
DigiKey | RES 22M OHM 1/3W 5% 1206 Min Qty: 5000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0156 | Buy Now |
DISTI #
791-RPC32226JTP
|
Mouser Electronics | Thick Film Resistors - SMD 1206 22M 5% Lead Free RoHS: Compliant | 0 |
|
$0.0100 / $0.1100 | Order Now |
Part Details for RPC32226JTP
RPC32226JTP CAD Models
RPC32226JTP Part Data Attributes:
|
RPC32226JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC32226JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 22000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RPC32226JTP
This table gives cross-reference parts and alternative options found for RPC32226JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC32226JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1206JR-1022ML | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RPC32226JTP vs AF1206JR-1022ML |
RC1206JR-1022M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RPC32226JTP vs RC1206JR-1022M |
AC1206JR-1322ML | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RPC32226JTP vs AC1206JR-1322ML |
AC1206JR-0722ML | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RPC32226JTP vs AC1206JR-0722ML |
AC1206JR-1022ML | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RPC32226JTP vs AC1206JR-1022ML |
CR1206J22MP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RPC32226JTP vs CR1206J22MP05 |
WF12G226JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RPC32226JTP vs WF12G226JBL |
RMC32-226JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RPC32226JTP vs RMC32-226JTP |
AA1206JR-1322ML | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RPC32226JTP vs AA1206JR-1322ML |
FHF06JT-226 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RPC32226JTP vs FHF06JT-226 |