Part Details for RPC32510MTP by Kamaya Inc
Overview of RPC32510MTP by Kamaya Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC32510MTP
RPC32510MTP CAD Models
RPC32510MTP Part Data Attributes
|
RPC32510MTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC32510MTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 20% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for RPC32510MTP
This table gives cross-reference parts and alternative options found for RPC32510MTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC32510MTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1206MR-1351RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RPC32510MTP vs SR1206MR-1351RL |
FNF06MW-510 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RPC32510MTP vs FNF06MW-510 |
FNF06MV-510 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RPC32510MTP vs FNF06MV-510 |
FNF06MT-510 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RPC32510MTP vs FNF06MT-510 |