Part Details for RPC35125JTE by Kamaya Inc
Overview of RPC35125JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC35125JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RPC35125JTETR-ND
|
DigiKey | RES 1.2M OHM 1/2W 5% 1210 Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0638 | Buy Now |
DISTI #
791-RPC35125JTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 1M2 5% Lead Free RoHS: Compliant | 0 |
|
$0.0440 / $0.3900 | Order Now |
Part Details for RPC35125JTE
RPC35125JTE CAD Models
RPC35125JTE Part Data Attributes
|
RPC35125JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC35125JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RPC35125JTE
This table gives cross-reference parts and alternative options found for RPC35125JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC35125JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2ELTED125J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RPC35125JTE vs SG73S2ELTED125J |
RK73B2ELBK125J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RPC35125JTE vs RK73B2ELBK125J |
RK73B2ETBK125J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RPC35125JTE vs RK73B2ETBK125J |
RMF13JT125 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1200000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RPC35125JTE vs RMF13JT125 |
RK73B2ERTTDD125J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RPC35125JTE vs RK73B2ERTTDD125J |
CRCW1210-AP2001M25%PN | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Vishay Intertechnologies | RPC35125JTE vs CRCW1210-AP2001M25%PN |
CR-10JPD---1M2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | RPC35125JTE vs CR-10JPD---1M2 |
MR10X125JBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RPC35125JTE vs MR10X125JBL |
RK73B2ERTTED125J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RPC35125JTE vs RK73B2ERTTED125J |
SG73P2ETBK125J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1200000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RPC35125JTE vs SG73P2ETBK125J |