Part Details for RPC354R7JTE by Kamaya Inc
Overview of RPC354R7JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC354R7JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RPC354R7JTETR-ND
|
DigiKey | RES 4.7 OHM 1/2W 5% 1210 Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0638 | Buy Now |
DISTI #
791-RPC354R7JTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 4R7 5% Lead Free RoHS: Compliant | 0 |
|
$0.0440 / $0.3900 | Order Now |
Part Details for RPC354R7JTE
RPC354R7JTE CAD Models
RPC354R7JTE Part Data Attributes:
|
RPC354R7JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC354R7JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RPC354R7JTE
This table gives cross-reference parts and alternative options found for RPC354R7JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC354R7JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12104R75%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RPC354R7JTE vs CLF12104R75%100PPM/KKB16 |
CLF12104R75%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RPC354R7JTE vs CLF12104R75%100PPM/KNS |
WF10P4R7JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RPC354R7JTE vs WF10P4R7JTL |
CLF12104R75%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RPC354R7JTE vs CLF12104R75%100PPM/KNB4 |
CLF12104R75%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.7ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RPC354R7JTE vs CLF12104R75%100PPM/KNB16 |