Part Details for RPC4815 by Crydom Inc
Overview of RPC4815 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC4815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC2764-ND
|
DigiKey | SSR RELAY SPST-NO 15A 400-480V Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.7902 / $148.5410 | Buy Now |
DISTI #
70955853
|
RS | Proportional Control SSR, Panel Mount, 480VAC/15A, Potentiometer Control | Sensata - Crydom RPC4815 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10 |
|
$163.7700 | Buy Now |
DISTI #
CRYRPC4815
|
Heilind Electronics | PROPORTIONAL CONTROL SSR, PANE CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Proportional Control SSR - Output Voltage: 400-480VAC - 15A - Input Variable Resistor: 1M(1/2W) - Panel Mount RoHS: Compliant |
4 In Stock |
|
$126.3900 / $166.2600 | Buy Now |
DISTI #
68506623
|
Verical | Solid State Relay Chassis Mount Screw Terminal Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 3 |
|
$164.3070 / $216.1380 | Buy Now |
DISTI #
RPC4815
|
TME | Relay: solid state, 15A, 400÷480VAC, Variant: 1-phase, on panel Min Qty: 1 | 0 |
|
$123.5300 / $135.8700 | RFQ |
DISTI #
000000000000276517
|
Sager | Solid State Relays - Industrial Mount SS Prop. Controller 15A 480VAC Min Qty: 10 | 0 |
|
$132.7800 / $140.3700 | Buy Now |
|
Master Electronics | Proportional Control SSR - Output Voltage: 400-480VAC - 15A - Input Variable Resistor: 1M(1/2W) - Panel Mount RoHS: Compliant |
4 In Stock |
|
$126.3900 / $166.2600 | Buy Now |
|
Neutron USA | Proportional Control SSR, Panel Mount, 480VAC/15A, Potentiometer Control | 10 |
|
$406.9700 | Buy Now |
Part Details for RPC4815
RPC4815 CAD Models
RPC4815 Part Data Attributes
|
RPC4815
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
RPC4815
Crydom Inc
Power Supply Support Circuit, Fixed, 1 Channel, Hybrid, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT OPERATES AC SUPPLY FROM 400V TO 480V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XUFM-X4 | |
JESD-609 Code | e3 | |
Length | 58.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Width | 45.7 mm |