Part Details for RPC50111JTE by Kamaya Inc
Overview of RPC50111JTE by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC50111JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RPC50111JTETR-ND
|
DigiKey | RES 110 OHM 3/4W 5% 2010 Min Qty: 4000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0156 | Buy Now |
Part Details for RPC50111JTE
RPC50111JTE CAD Models
RPC50111JTE Part Data Attributes
|
RPC50111JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC50111JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RPC50111JTE
This table gives cross-reference parts and alternative options found for RPC50111JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC50111JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AJL4--110R- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RPC50111JTE vs CR-0AJL4--110R- |
HQ1007J0111T5E | Fixed Resistor, 0.75W, 110ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RPC50111JTE vs HQ1007J0111T5E |
HQ1007J0111T4E | Fixed Resistor, 0.75W, 110ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RPC50111JTE vs HQ1007J0111T4E |
CAR20J111CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RPC50111JTE vs CAR20J111CT |
MC2010L6J1100SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RPC50111JTE vs MC2010L6J1100SE |
RC2010JK-07110RP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RPC50111JTE vs RC2010JK-07110RP |
MR20X111JQL | Fixed Resistor, 0.5W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RPC50111JTE vs MR20X111JQL |
RMC-22111JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RPC50111JTE vs RMC-22111JB |
MR20X111JTL | Fixed Resistor, 0.5W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RPC50111JTE vs MR20X111JTL |
MR20X111JBL | Fixed Resistor, 0.5W, 110ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RPC50111JTE vs MR20X111JBL |