Part Details for RPC63753JTE by Kamaya Inc
Overview of RPC63753JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC63753JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RPC63753JTETR-ND
|
DigiKey | RES 75K OHM 1W 5% 2512 Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1144 | Buy Now |
DISTI #
791-RPC63753JTE
|
Mouser Electronics | Thick Film Resistors - SMD 2512 75K 5% Lead Free RoHS: Compliant | 0 |
|
$0.0770 / $0.5300 | Order Now |
Part Details for RPC63753JTE
RPC63753JTE CAD Models
RPC63753JTE Part Data Attributes
|
RPC63753JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC63753JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RPC63753JTE
This table gives cross-reference parts and alternative options found for RPC63753JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC63753JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-24753JK | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RPC63753JTE vs RMC-24753JK |
RC2512JK-0775KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RPC63753JTE vs RC2512JK-0775KP |
RCM6432J753AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RPC63753JTE vs RCM6432J753AS |
HQ121WJ0753T4E | Fixed Resistor, 1W, 75000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RPC63753JTE vs HQ121WJ0753T4E |
CR2512J10753G | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RPC63753JTE vs CR2512J10753G |
RCM6432J753CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RPC63753JTE vs RCM6432J753CS |
RC12K7502JCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RPC63753JTE vs RC12K7502JCG |
RC12K753JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RPC63753JTE vs RC12K753JBG |
RTT25753JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RPC63753JTE vs RTT25753JTE |
RC12K7502JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RPC63753JTE vs RC12K7502JBG |