Part Details for RPC63755JTE by Kamaya Inc
Overview of RPC63755JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPC63755JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RPC63755JTETR-ND
|
DigiKey | RES 7.5M OHM 1W 5% 2512 Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1144 | Buy Now |
DISTI #
791-RPC63755JTE
|
Mouser Electronics | Thick Film Resistors - SMD 2512 7M5 5% Lead Free RoHS: Compliant | 0 |
|
$0.0770 / $0.5300 | Order Now |
Part Details for RPC63755JTE
RPC63755JTE CAD Models
RPC63755JTE Part Data Attributes
|
RPC63755JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RPC63755JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 7500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 2513 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 7500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RPC63755JTE
This table gives cross-reference parts and alternative options found for RPC63755JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC63755JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW63-755JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | RPC63755JTE vs RMGW63-755JB |
FCF25JX-755 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RPC63755JTE vs FCF25JX-755 |
CTTKFR2512JTF7504 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RPC63755JTE vs CTTKFR2512JTF7504 |
CR2512J7M5D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RPC63755JTE vs CR2512J7M5D50 |
CR2512-1W-755JSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RPC63755JTE vs CR2512-1W-755JSNT |
RMCS17.5M5%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RPC63755JTE vs RMCS17.5M5%R |
FCF25JP-755-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RPC63755JTE vs FCF25JP-755-W |
WCR-WCR2512LF-755-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TT Electronics Resistors | RPC63755JTE vs WCR-WCR2512LF-755-J-E-LT |