Part Details for RPCA2010JT11M0 by SEI Stackpole Electronics Inc
Overview of RPCA2010JT11M0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPCA2010JT11M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RPCA2010JT11M0TR-ND
|
DigiKey | RES, PULSE, 2010, 11 MOHM, 5%, 0 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1995 | Buy Now |
DISTI #
RPCA2010JT11M0
|
Avnet Americas | THICK FILM - PULSE WITHSTANDING - AUTOMOTIVE GRADE RES, PULSE, 2010, 11 MOHM, 5%, 0.75W AUTO-GRADE (Alt: RPCA2010JT11M0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1280 / $0.1400 | Buy Now |
DISTI #
708-RPCA2010JT11M0
|
Mouser Electronics | Thick Film Resistors - SMD 11 Mohm 2010 0.75W 5% AECQ2 Surge Withstanding RoHS: Compliant | 0 |
|
$0.1500 / $0.1890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1299 | Buy Now |
Part Details for RPCA2010JT11M0
RPCA2010JT11M0 CAD Models
RPCA2010JT11M0 Part Data Attributes:
|
RPCA2010JT11M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPCA2010JT11M0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for RPCA2010JT11M0
This table gives cross-reference parts and alternative options found for RPCA2010JT11M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPCA2010JT11M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR20J1105TEQ | Fixed Resistor, 0.75W, 11000000ohm, 400V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RPCA2010JT11M0 vs PWR20J1105TEQ |
SWR10JBEQ1105N | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000000ohm, 400V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Viking Tech Corp | RPCA2010JT11M0 vs SWR10JBEQ1105N |
SWR10JTEQ1105N | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000000ohm, 400V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Viking Tech Corp | RPCA2010JT11M0 vs SWR10JTEQ1105N |
SWR10JBEQ1105 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11000000ohm, 400V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Viking Tech Corp | RPCA2010JT11M0 vs SWR10JBEQ1105 |