Part Details for RPCA2010JT11R0 by SEI Stackpole Electronics Inc
Overview of RPCA2010JT11R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPCA2010JT11R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RPCA2010JT11R0TR-ND
|
DigiKey | RES, PULSE, 2010, 11 OHM, 5%, 0. Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1995 | Buy Now |
DISTI #
RPCA2010JT11R0
|
Avnet Americas | THICK FILM - PULSE WITHSTANDING - AUTOMOTIVE GRADE RES, PULSE, 2010, 11 OHM, 5%, 0.75W AUTO-GRADE (Alt: RPCA2010JT11R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1280 / $0.1400 | Buy Now |
DISTI #
708-RPCA2010JT11R0
|
Mouser Electronics | Thick Film Resistors - SMD 11 ohm 2010 0.75W 5% AECQ2 Surge Withstanding RoHS: Compliant | 0 |
|
$0.1500 / $0.1890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1299 | Buy Now |