Part Details for RPCE-01-E-00.63-BC-C5E by Samtec Inc
Overview of RPCE-01-E-00.63-BC-C5E by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPCE-01-E-00.63-BC-C5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-RPCE-01-E-00.63-BC-C5E-ND
|
DigiKey | ACCLIMATE IP68 SEALED RECTANGULA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.4600 | Buy Now |
DISTI #
RPCE-01-E-00.63-BC
|
Avnet Americas | Cable Assembly Ethernet 0.63m 8 POS RJ-45 to 8 POS RJ-45 RCP-PL - Bulk (Alt: RPCE-01-E-00.63-BC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$98.6400 / $169.3900 | Buy Now |
DISTI #
200-RPCE01E0063BCC5E
|
Mouser Electronics | Ethernet Cables / Networking Cables AccliMate IP68 Sealed Rectangular Ethernet Panel Cable Assembly RoHS: Compliant | 0 |
|
$157.5000 / $169.3900 | Order Now |
|
Onlinecomponents.com | AccliMate™ IP68 Sealed Rectangular Ethernet Panel Cable Assembly | 0 |
|
$176.8500 / $189.9500 | Buy Now |
DISTI #
000000000004006152
|
Sager | Ethernet Cables / Networking Cables AccliMate IP68 Sealed Rectangular Ethernet Panel Cable Assembly Min Qty: 1 | 0 |
|
$81.3300 / $169.3900 | Buy Now |
|
Master Electronics | AccliMate™ IP68 Sealed Rectangular Ethernet Panel Cable Assembly | 0 |
|
$176.8500 / $189.9500 | Buy Now |
DISTI #
5cd9142dcd7c1c4c386b8c4c
|
Samtec | AccliMate™ IP68 Sealed Rectangular Ethernet Panel Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 0 |
|
$12.0900 / $169.3900 | Buy Now |
Part Details for RPCE-01-E-00.63-BC-C5E
RPCE-01-E-00.63-BC-C5E CAD Models
RPCE-01-E-00.63-BC-C5E Part Data Attributes:
|
RPCE-01-E-00.63-BC-C5E
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RPCE-01-E-00.63-BC-C5E
Samtec Inc
RJ Connector, 8 Contact(s), Female, Wire Terminal, Locking, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.906 inch | |
Body Depth | 0.837 inch | |
Body Length | 1.815 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RJ CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | MODULAR RJ45 | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |