Part Details for RPF0509330M035B by Kyocera AVX Components
Overview of RPF0509330M035B by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPF0509330M035B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-RPF0509330M035B-ND
|
DigiKey | CAP ALUM 33UF 20% 35V TH Min Qty: 9000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2586 | Buy Now |
DISTI #
RPF0509330M035B
|
Avnet Americas | ALUMINUM RADIAL POLYMER - Bulk (Alt: RPF0509330M035B) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3424 | Buy Now |
DISTI #
74007869
|
RS | Polymerluminumadial,33uF,35V | AVX RPF0509330M035B RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3780 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1000 | 0 |
|
$0.2520 | Buy Now |
DISTI #
RPF0509330M035B
|
Avnet Americas | ALUMINUM RADIAL POLYMER - Bulk (Alt: RPF0509330M035B) RoHS: Compliant Min Qty: 9000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3424 | Buy Now |
DISTI #
RPF0509330M035B
|
TME | Capacitor: polymer, 33uF, 35VDC, ESR: 55mΩ, RPF, THT, ±20%, -55÷105°C Min Qty: 1000 | 0 |
|
$0.1890 | RFQ |
Part Details for RPF0509330M035B
RPF0509330M035B CAD Models
RPF0509330M035B Part Data Attributes:
|
RPF0509330M035B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
RPF0509330M035B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Leakage Current | 0.5 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1800 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for RPF0509330M035B
This table gives cross-reference parts and alternative options found for RPF0509330M035B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPF0509330M035B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPF0509330M035K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | RPF0509330M035B vs RPF0509330M035K |