Part Details for RPF0607220M050K by Kyocera AVX Components
Overview of RPF0607220M050K by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPF0607220M050K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-RPF0607220M050KCT-ND
|
DigiKey | CAP ALUM POLY 22UF 20% 50V TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1465 / $0.7100 | Buy Now |
DISTI #
RPF0607220M050K
|
Avnet Americas | ALUMINUM RADIAL POLYMER - Ammo Pack (Alt: RPF0607220M050K) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1959 | Buy Now |
DISTI #
581-RPF0607220M050K
|
Mouser Electronics | Aluminum Organic Polymer Capacitors ALUMINUM RADIAL POLY MER RoHS: Compliant | 0 |
|
$0.2140 / $0.7700 | Order Now |
DISTI #
74007767
|
RS | Polymerluminumadial,22uF,50V | AVX RPF0607220M050K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3430 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 24 Weeks | 0 |
|
$0.2290 | Buy Now |
DISTI #
RPF0607220M050K
|
TME | Capacitor: polymer, 22uF, 50VDC, ESR: 44mΩ, RPF, THT, ±20%, -55÷105°C Min Qty: 1000 | 0 |
|
$0.1780 | RFQ |
Part Details for RPF0607220M050K
RPF0607220M050K CAD Models
RPF0607220M050K Part Data Attributes
|
RPF0607220M050K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
RPF0607220M050K
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 44 mΩ | |
Leakage Current | 0.5 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |