Part Details for RPH100V56001JB by Vishay Intertechnologies
Overview of RPH100V56001JB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RPH100V56001JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y2011
|
Newark | Rph 100 56K 5% V Bo5 E /Box |Vishay RPH100V56001JB Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4500 / $57.3600 | Buy Now |
DISTI #
RPH100V56001JB
|
Avnet Americas | Resistor, 56 kOhm, ± 5%, 100 W, Thick Film, Power, Screw - Boxed Product (Development Kits) (Alt: RPH100V56001JB) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$34.6680 / $55.5712 | Buy Now |
Part Details for RPH100V56001JB
RPH100V56001JB CAD Models
RPH100V56001JB Part Data Attributes
|
RPH100V56001JB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RPH100V56001JB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 100W, 56000ohm, 1900V, 5% +/-Tol, 150ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | FREE AIR POWER : 10W, NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 18.5 mm | |
Package Length | 65.2 mm | |
Package Style | Chassis Mount | |
Package Width | 46.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1900 V |